Wolfcraft 3119000 Sandpaper Grits 280-1000 Size 280x230mm 1pc

MPN
3119000
Brand
Wolfcraft
EAN-13
4006885311909
Order Code
08-3421
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 22 despatched in 4 working days

The Wolfcraft 3119000 Sandpaper is a versatile grinding accessory ideal for precision sanding with grit sizes of 280, 400, 600, and 1000. Measuring 280 mm x 230 mm, it is perfect for detailed finishing work on wood, metal, and other surfaces. This durable single piece is suitable for both DIY enthusiasts and professional craftsmen.
Type Sandpaper
Grit Size 280, 400, 600, 1000
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

Reviews

Be the first to submit a review

Trustpilot