Wolfcraft 3058000 Screw Clamp SC 80-200 Clamping Width 200mm

MPN
3058000
Brand
Wolfcraft
EAN-13
4006885305809
Order Code
55-4409
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Wolfcraft F-clamp. Clamping jaws made of malleable cast iron and reinforced by a corrugation profile. The rail is reinforced by a hollow profile. The corrugated rail prevents skidding. With a solid wooden handle.


  • Category: F-clamp
  • Clamping width: 200mm
  • Depth: 80mm
  • Manufacturer's part no.: 3058000
Type F Clamp
Clamping width 200mm

Reviews

Be the first to submit a review

Trustpilot