Wolfcraft 3034000 One-hand Clamp EHZ PRO 100-915 Clamping Width 915mm

MPN
3034000
Brand
Wolfcraft
EAN-13
4006885303409
Order Code
55-4407
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Wolfcraft One-hand clamps. Quick, safe and convenient clamping - with just one hand. Robust and powerful - clamping pressure up to 120kg. Most simple handling and secure fastening due to ergonomic grip with skid-resistant zone. For professionals effortless conversion to the spreading function by pushing a button. Even distribution of the clamping force and gentle to the workpiece thanks to large clamping areas and extreme 100 mm clearance. High-quality rail that ensures high, long lasting clamping force. Very easy release of the clamping pressure due to optimum leverage. Cross groove for safely clamping round objects. Adjustable spacers protect the workpiece and serve as support.


  • Category: One-hand clamps
  • Clamping width: 915mm
  • Depth: 100mm
  • Expanding range: 210 - 1,175mm
  • Manufacturer's part no.: 3034000
Type Quick bar clamp
Clamping width 915mm

Reviews

Be the first to submit a review

Trustpilot