Wolfcraft 3030000 One-handed Clamp PRO 150mm Anti-skid Clamping Surface

MPN
3030000
Brand
Wolfcraft
EAN-13
4006885303003
Order Code
08-3413
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Wolfcraft produces the One-handed clamp PRO 100/150 mm EHZ, featuring a maximum span width of 150 mm and nosing length of 100 mm. This quick grip clamp, model number 3030000, offers easy operation with one hand, making it ideal for woodworking and DIY projects. Known for its reliability, the clamp ensures secure and efficient material holding.
Type Quick bar clamp
Jaw Opening 150mm
Nosing 100mm

Reviews

Be the first to submit a review

Trustpilot