Wolfcraft 2899000 Sanding Block 80/120 Grit 100 x 25mm

MPN
2899000
Brand
Wolfcraft
EAN-13
4006885289901
Order Code
55-4399
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

This highly flexible, silicon-carbide coated sanding block from Wolfcraft is specially suited to sanding in awkward places or around difficult shapes. It is coated on 4 sides, and is water-resistant.
  • Category: Sanding block
  • Grit: 80, 120
  • Dimensions L x W: 100 x 70 x 25mm
  • Contents: 1 pcs
  • Manufacturer's part no.: 2899000
Grit Size 80, 120
Width 25mm

Reviews

Be the first to submit a review

Trustpilot