Wolfcraft 2544000 Pilot Drill with Countersink & Depth Stop ø 3.2/12mm Hex Shank

MPN
2544000
Brand
Wolfcraft
EAN-13
4006885254404
Order Code
55-4371
  • Free UK shipping available
  • Quickly find another product in this range by Material Suitability:

    Non-ferrous metals, plastic, wood Wood
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Wolfcraft Pilot drill. Suitable for wood, plastic materials, non-ferrous metals. Hexagonal shank, for the quick change of tools in bit holder lockings. Drills and sinks in one step. Thanks to the adjustable depth stop perfect for series drilling. Always the same depth. Version, with countersink, with adjustable depth stop.


  • Category: Pilot drill
  • Suitable for: Wood, plastic materials, non-ferrous metals
  • Diameter: ø 3.2 - 12mm
  • Angle: 45°
  • Manufacturer's part no.: 2544000
Type Countersink
Diameter Assorted
Material Suitability Non-ferrous metals, plastic, wood

Reviews

Be the first to submit a review

Trustpilot