Wolfcraft 2516000 Step Drill ø 8/14/16/18/20/22/24/26/28/30mm 10mm Shank

MPN
2516000
Brand
Wolfcraft
EAN-13
4006885251601
Order Code
55-4356
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Wolfcraft Step drill. Suitable for stainless steel, sheet steel, non-ferrous metals, plastic materials. Material HSS. Version, with drilling tip, 3 cutting edges.


  • Category: Step drill
  • Suitable for: Stainless steel, sheet steel, non-ferrous metals, plastic materials
  • Diameter: ø 8 - 14 - 16 - 18 - 20 - 22 - 24 - 26 - 28 - 30mm
  • Length: 54mm
  • Shank: ø 10mm
  • Gradual diameter: ø 8 - 14 - 16 - 18 - 20 - 22 - 24 - 26 - 28 - 30mm
  • Working length: 54mm
  • Manufacturer's part no.: 2516000
Type Step drill bit
Shank D 10mm

Reviews

Be the first to submit a review

Trustpilot