Wolfcraft 2426000 Screwdriver Bit Holder Magnetic 60mm

MPN
2426000
Brand
Wolfcraft
EAN-13
4006885242609
Order Code
55-4333
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

Wolfcraft Bit holder magnetic. Suitable for cordless screwdrivers and power drills. The permanent magnet retains bit and screw.


  • Category: Bit Holder magnetic
  • Suitable for: Cordless screwdrivers and power drills
  • Version: with magnet
  • Receptacle: 6.3mm (1/4") hexagon receptacle
  • Length: 60mm
  • Manufacturer's part no.: 2426000
Type Bit holder

Reviews

Be the first to submit a review

Trustpilot