Wolfcraft 2251100 Sanding Discs 120 Grit Hook & Loop 125mm Diameter 25pk

MPN
2251100
Brand
Wolfcraft
EAN-13
4006885006966
Order Code
55-8619
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 11 despatched in 4 working days

Wolfcraft sanding discs for 125mm orbital sanders, backing pads or hand sanders. Quick and easy disc change with hook and loop backing. Perforated for dust extraction.
  • Category: 125mm sanding discs
  • Special features: Velcro-like hook and loop, perforated
  • Diameter: 125mm
  • Grit: 120
  • Contents: 25 pcs
  • Manufacturer's part no.: 2251100
Type Sanding Disc
Diameter 125mm
Bore Size N/A
Quantity 25
Grit 120

Reviews

Be the first to submit a review

Trustpilot