Wolfcraft 2220000 Hole Saw Set Tungsten Steel 28 to 75 x 40mm 8mm Shank

MPN
2220000
Brand
Wolfcraft
EAN-13
4006885222007
Order Code
55-4261
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

A Wolfcraft hole saw set with integral mandrel and center drill, from tungsten steel with a metal body.
  • Category Hole Saw Set
  • Features: metal body
  • Material suitability wood, plasterboard, non ferrous metals
  • Supplied: 28, 35, 50, 68, 75mm blades with integral mandrel and centre drill
  • Diameter 28 to 75mm
  • Shank diameter 8mm
  • Depth of cut 40mm
  • Material: tungsten steel blade metal body
  • Supplied 28, 35, 50, 68, 75mm blades with integral mandrel and centre drill
  • Manufacturer's part no.: 2220000
Type Hole saw set
Diameter 28 to 75mm
Cut Depth 40mm
Material Tungsten
Arbor Included Yes
Blade Material Metal
Diameter 2 to 75mm

Reviews

Be the first to submit a review

Trustpilot