Wolfcraft 2151000 Steel Wire Pot Brush WS M14 Ø100mm 1pc Durable Steel

MPN
2151000
Brand
Wolfcraft
EAN-13
4006885215108
Order Code
08-3393
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.43
10+ £10.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Wolfcraft's Steel wire pot brush WS M14 Ø 100 mm, model 2151000, features durable construction for effective cleaning. This machine tool wire brush is ideal for removing rust, paint, and debris from metal surfaces. Its round shape and sturdy wire design make it suitable for both professional and DIY projects.
Type Cup
Material Steel wire
Diameter 100mm
Uses For removing rust and cleaning, for preparing soldering and welding work

Reviews

Be the first to submit a review

Trustpilot