Wolfcraft 2116000 Mandrel ø 10mm Bore 6mm Shank

MPN
2116000
Brand
Wolfcraft
EAN-13
4006885211605
Order Code
55-4237
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Wolfcraft Mandrel. Suitable for sanding and polishing discs without shank. Version, with washers and clamping nuts.


  • Category: Mandrel
  • Suitable for: Sanding and polishing discs without shank
  • Diameter: ø 10mm
  • Shank: ø 6mm
  • Bore: ø 10mm
  • Manufacturer's part no.: 2116000
Type Mandrel
Disc Diameter 10mm
Bore D 10mm
Diameter D 10mm
Shank D 6mm

Reviews

Be the first to submit a review

Trustpilot