Wolfcraft 1890100 Sanding Belts 40/80/120 Grit 457 x 76mm 9pk

MPN
1890100
Brand
Wolfcraft
EAN-13
4006885189010
Order Code
55-4170
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    40, 80, 120 80 120
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 233 availableBack-order availability date - 04/10/2026

Wolfcraft 457mm by 76mm wide sanding belts.
  • Category: sanding belt set
  • Grit: 40, 80, 120
  • Dimensions L x W: 457mm x 76mm
  • Contents: 1 set
  • Manufacturer's part no.: 1890100
Type Sanding belt
Grit Size 40, 80, 120
Width 76mm

Reviews

Be the first to submit a review

Trustpilot