Wolfcraft 1739000 Sandpaper Roll 60 Grit Hook & Loop 4m x 115mm

MPN
1739000
Brand
Wolfcraft
EAN-13
4006885173903
Order Code
55-4122
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    60 80 120
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

A cost effective sanding solution from Wolfcraft, for 115mm wide sanders and sanding blocks.
  • Category: Abrasive paper roll
  • Special features: Velcro-like hook and loop
  • Grit: 60
  • Dimensions L x W: 4m x 115mm
  • Contents: 1 roll
  • Manufacturer's part no.: 1739000
Type Sandpaper roll
Grit Size 60
Width 115mm
Dimension L x W: 4m x 115mm

Reviews

Be the first to submit a review

Trustpilot