Wolfcraft 1577000 Screwdriver Bit Holder Magnetic 50mm

MPN
1577000
Brand
Wolfcraft
EAN-13
4006885157705
Order Code
55-4091
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Wolfcraft Bit holder magnetic. Suitable for cordless screwdrivers and power drills. The permanent magnet retains bit and screw.


  • Category: Bit Holder magnetic
  • Suitable for: Cordless screwdrivers and power drills
  • Version: with magnet
  • Receptacle: 6.3mm (1/4") hexagon receptacle
  • Length: 50mm
  • Manufacturer's part no.: 1577000
Type Bit holder

Reviews

Be the first to submit a review

Trustpilot