WKK G502-1025-00 Grommet Diameter 17mm EPDM Silver-Grey RAL7001 1Piece

Image Representative of Range

WKK G502-1025-00 Grommet Diameter 17mm EPDM Silver-Grey RAL7001 1Piece

MPN
G502-1025-00
Brand
WKK
EAN-13
2050006221785
Order Code
11-0859
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £0.942
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The WKK G502-1025-00 cable grommet is designed to fit terminals with a maximum diameter of 17 mm and is made from EPDM in a silver-grey colour (RAL 7001). This grommet is typically used to protect cables passing through panels or enclosures, preventing abrasion and damage. Suitable for both domestic and industrial applications, it ensures a professional and tidy finish.
Type Cable grommet
Colour Silver-grey (RAL 7001)
Clamp Diameter 11mm
Diameter 17mm
Dimensions (Ø x L) 30.50 mm x 21.60 mm
IP Rating IP67
Length 21.60mm
Material EPDM
Maximum Temperature +110°C
Min. temperature -40°C
Misc Attribute 2103
Panel Hole Diameter 17mm

Reviews

Be the first to submit a review

Trustpilot