WKK G502-1016-01 Cable Grommet EPDM Diameter 9mm Silver-Grey RAL7001 1Piece

Image Representative of Range

WKK G502-1016-01 Cable Grommet EPDM Diameter 9mm Silver-Grey RAL7001 1Piece

MPN
G502-1016-01
Brand
WKK
EAN-13
2050006223444
Order Code
11-0853
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.607
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The WKK cable grommet, model ART020112, features a maximum terminal diameter of 9 mm. Made of EPDM material, it is silver-grey in colour, matching RAL 7001. Typically used for protecting cables and reducing wear in electrical or mechanical systems, this grommet is designed for a singular application per pack.
Type Cable grommet
Colour Silver-grey (RAL 7001)
Clamp Diameter 5mm
Diameter 9mm
Dimensions (Ø x L) 21 mm x 18 mm
IP Rating IP67
Length 18mm
Material EPDM
Maximum Temperature +110°C
Min. temperature -40°C
Misc Attribute ART020112
Panel Hole Diameter 9mm

Reviews

Be the first to submit a review

Trustpilot