Christmas Opening Hours and Delivery Dates here

WKK ART006156 Stainless Steel Cable Tie 200mm 7.60mm Black 1Piece

Order Code:

11-0724

Brand: WKK MPN: ART006156 EAN-13: 2050006224724
Qty Unit Price (Ex VAT)
5+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
310 available to back orderBack-order availability date - 12/01/2026

The WKK stainless steel cable tie, model ART006156, measures 200 mm in length and 7.60 mm in width. Its robust construction is suitable for secure bundling and efficient cable management. This black cable tie is ideal for industrial applications requiring durable fastening solutions.
Length 200mm
Width 7.60mm
Colour Black
Material Stainless steel
Type #####Edelstahl-Kabelbinder
Max. bundle diameter 61.90mm
Max. temperature +150°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot