Christmas Opening Hours and Delivery Dates here
WKK ART005910 EdgeClip Detachable 7.50mm Parallel Mount Black 1Piece

Image Representative of Range

WKK ART005910 EdgeClip Detachable 7.50mm Parallel Mount Black 1Piece

Order Code:

11-0714

Brand: WKK MPN: ART005910 EAN-13: 2050004816822
Qty Unit Price (Ex VAT)
10+ £0.693
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
5 available to back orderBack-order availability date - 17/01/2026

WKK manufactures the EdgeClip Detachable ART005910, a heat-stabilised cable fastener with a fixed bundle diameter of 7.50 mm. This self-adhesive cable mount is designed for parallel mounting and is ideal for securing cables neatly. It is typically used in installations where cables need to be organised and fixed in place professionally.
Type EdgeClip
Material Polyamide 6.6
Colour Black
Bundle diameter (fixed) 7.50mm
Fastening method Detachable
Max. temperature +120°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot