WKK ART005907 Cable Tie Black 160mm Heat-Resistant Weatherproof

Image Representative of Range

WKK ART005907 Cable Tie Black 160mm Heat-Resistant Weatherproof

MPN
ART005907
Brand
WKK
EAN-13
2050004816600
Order Code
11-0713
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
10+ £0.448
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 337 in stock

The WKK cable tie, model ART005907, is designed for lateral cable bundling and cable management. This black cable tie measures 160 mm in length and 3.60 mm in width, offering heat resistance and weatherproof durability. It is ideal for securing cables in environments exposed to varying temperatures and weather conditions.
Length 160mm
Width 3.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Max. sheet thickness 3.00mm
Maximum Temperature +120°C
Min. sheet thickness 0.70mm
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot