WKK ART005852 Stainless Steel Cable Tie 680x4.6mm 1Piece

Image Representative of Range

WKK ART005852 Stainless Steel Cable Tie 680x4.6mm 1Piece

MPN
ART005852
Brand
WKK
EAN-13
2050006224687
Order Code
11-0711
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 124 in stock

WKK manufactures the ART005852 stainless steel cable tie, measuring 680 mm in length and 4.60 mm in width. Made from high-quality Stainless Steel (304), this durable cable tie is ideal for secure cable bundling and management. It is typically used in applications requiring robust and reliable fastening.
Length 680mm
Width 4.60mm
Colour Steel
Material Stainless steel
Type Cable Ties
Max. bundle diameter 214.80mm
Min. temperature -80°C

Reviews

Be the first to submit a review

Trustpilot