Christmas Opening Hours and Delivery Dates here
WKK ART005730 Stainless Steel Cable Tie 840x7.9mm 1Piece Durable Secure

WKK ART005730 Stainless Steel Cable Tie 840x7.9mm 1Piece Durable Secure

Order Code:

11-0709

Brand: WKK MPN: ART005730 EAN-13: 2050006222973

Discontinued


The WKK ART005730 stainless steel cable tie measures 840 mm by 7.90 mm and is made from high-quality Stainless Steel (304). This durable tie is excellent for cable bundling and management tasks. It is ideal for securing cables in harsh environments or where resistance to corrosion is crucial.
Length 840mm
Width 7.90mm
Colour Stainless steel
Material Stainless steel
Type #####Edelstahl-Kabelbinder
Min. temperature -80°C

Trustpilot