WKK 79110247 Hook-and-loop Tape 25m Ideal for Bundling and Securing

MPN
79110247
Brand
WKK
EAN-13
2050006221754
Order Code
11-0700
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £31.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The WKK hook-and-loop tape for bundling is a versatile Velcro product, measuring 25 metres in length. This durable Velcro fastener is ideal for securing cables, organising wires, and other bundling applications. Manufactured by WKK, it provides a convenient and reusable solution for both domestic and professional use.
Type Hook-and-loop tape
Width 12mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Maximum Temperature +140°C
Min. temperature -15°C
Misc Attribute 11005

Reviews

Be the first to submit a review

Trustpilot