WKK 7839212 GST 8 Spiral Tube Ecru 10 m For Cable Bundling

Image Representative of Range

WKK 7839212 GST 8 Spiral Tube Ecru 10 m For Cable Bundling

MPN
7839212
Brand
WKK
EAN-13
8720246899023
Order Code
11-0685
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The WKK GST 8 Spiral tube, with manufacturer part number 7839212, is an ecru-coloured cable sheath offering 10 metres of protective coverage. This cable sleeve provides excellent heat protection and is ideal for safeguarding cables from abrasion and wear. It is typically used in applications requiring durable protective jackets for cables, ensuring long-lasting performance in various environments.
Diameter Adjustable
Colour Ecru
Length 10m
Material Polyethylene (PE)
Type Spiral tube

Reviews

Be the first to submit a review

Trustpilot