WKK 72329721 Clip Self-Adhesive Ecru Diameter Range 12mm 1Piece

MPN
72329721
Brand
WKK
EAN-13
2050006225677
Order Code
11-0674
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.318
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 321 in stock

The WKK 72329721 Clip is a self-adhesive cable mount designed for bundling cables with a maximum diameter of 12 mm. It features a strong adhesive backing for secure attachment to surfaces, making it ideal for organising and managing cable installations. Commonly used in both domestic and professional settings, it helps to maintain a tidy and efficient workspace.
Type Clip
Material PA 6.6
Colour Ecru
Bundle Ø (max.) 12mm
Bundle Ø range 12 mm (max)
Fastening method Self-adhesive
Height 12mm
Length 26mm
Maximum Temperature +85°C
Min. temperature -40°C
Width 26mm

Reviews

Be the first to submit a review

Trustpilot