WKK 6099 Crimper Insulated Cable Lugs 0.50-6 mm²

MPN
6099
Brand
WKK
EAN-13
8720246896916
Order Code
11-0643
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.78
10+ £9.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The WKK 6099 crimper is a crimping tool designed for insulated cable lugs ranging from 0.50 to 6 mm². Manufactured by WKK, it is a reliable squeezer featuring precision and durability. It is typically used in electrical applications for secure cable connections.
Type Crimper
For Use With Insulated cable lugs
Crimp area 0.50 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 0.50mm²
Material Steel

Reviews

Be the first to submit a review

Trustpilot