WKK 5752 Cable Tie 200mm Black Heat-Resistant Weatherproof

Image Representative of Range

WKK 5752 Cable Tie 200mm Black Heat-Resistant Weatherproof

MPN
5752
Brand
WKK
EAN-13
2050004815665
Order Code
11-0614
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
10+ £0.732
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The WKK 5752 cable tie, manufactured by WKK, is a 200 mm long and 4.80 mm wide black cable tie. It is heat-resistant and weatherproof, making it suitable for cross-bundling applications in various environments. This cable tie is ideal for effective cable management and bundling tasks.
Length 200mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Max. sheet thickness 6.00mm
Maximum Temperature +120°C
Min. sheet thickness 3mm
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot