WKK 5739 Cable Tie 300mm Blue Heat-Resistant UV & Chemical-Resistant

Image Representative of Range

WKK 5739 Cable Tie 300mm Blue Heat-Resistant UV & Chemical-Resistant

MPN
5739
Brand
WKK
EAN-13
2050004815580
Order Code
11-0612
Country of Origin
Thailand
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £2.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The WKK 5739 Cable tie is a blue, heat-resistant and UV-proof tie designed for cable management. Manufactured by WKK, it offers chemical and radiation resistance, making it ideal for demanding environments. This 300 mm x 4.80 mm cable tie is perfect for secure cable bundling in both commercial and industrial applications.
Length 300mm
Width 4.80mm
Colour Blue
Material Ethylene tetrafluoroethylene (ETFE)
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 76mm
Maximum Temperature +150°C
Min. temperature -46°C

Reviews

Be the first to submit a review

Trustpilot