WKK 5736 Cable Tie 100 mm Blue Heat/UV/Chem/Radiation-Resistant

Image Representative of Range

WKK 5736 Cable Tie 100 mm Blue Heat/UV/Chem/Radiation-Resistant

MPN
5736
Brand
WKK
EAN-13
2050004815542
Order Code
11-0608
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
10+ £0.508
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 546 in stock

The WKK 5736 Cable Tie is a heat-resistant, UV-proof, chemical-resistant, and radiation-proof product, ideal for robust cable bundling and management. This 100 mm by 2.50 mm blue cable tie is perfect for both indoor and outdoor use, ensuring durability. Manufactured by WKK, it is suitable for environments requiring high resistance to various elements.
Length 100mm
Width 2.50mm
Colour Blue
Material Ethylene tetrafluoroethylene (ETFE)
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 22mm
Maximum Temperature +150°C
Min. temperature -46°C

Reviews

Be the first to submit a review

Trustpilot