WKK 559218 Crimper Twin Ferrules 0.25-2.5 mm² 1-Piece Design

MPN
559218
Brand
WKK
EAN-13
8720701446632
Order Code
11-0607
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £40.25
10+ £38.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The WKK 559218 crimper is designed for one-piece and twin ferrules ranging from 0.25 to 2.5 mm². As a versatile crimping tool, it efficiently compresses ferrules for secure electrical connections. Ideal for electricians and technicians, it ensures reliable wire terminations in various applications.
Type Crimper
Crimp area 0.25 up to 2.5mm²
Crimp area (max.) 2.5mm²
Crimp area (min.) 0.25mm²
Material Steel

Reviews

Be the first to submit a review

Trustpilot