WKK 5512218 Crimper for Twin Ferrules 0.08-10 mm²

MPN
5512218
Brand
WKK
EAN-13
8720701446618
Order Code
11-0604
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £139.48
10+ £135.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

WKK 5512218 Crimper is designed for 1-piece and twin ferrules from 0.08 up to 10 mm², providing precision and reliability. This crimping tool is ideal for ensuring secure electrical connections in various wiring applications. Suitable for professional electricians and hobbyists alike, it offers durability and ease of use.
Type Crimper
Crimp area 0.08 up to 10mm²
Crimp area (max.) 10mm²
Crimp area (min.) 0.08mm²
Material Steel

Reviews

Be the first to submit a review

Trustpilot