WKK 5452 Stainless Steel Cable Tie 290x4.6mm 1 Piece(s)

Image Representative of Range

WKK 5452 Stainless Steel Cable Tie 290x4.6mm 1 Piece(s)

MPN
5452
Brand
WKK
EAN-13
2050006222928
Order Code
11-0598
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.562
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 685 in stock

The WKK stainless steel cable tie, model 5452, is made from high-quality 304-grade steel, measuring 290 mm long and 4.6 mm wide, and is sold in single units. This durable product is ideal for cable bundling and management tasks, ensuring secure and reliable fastening. Typical applications include use in industrial and outdoor settings where strength and corrosion resistance are essential.
Length 290mm
Width 4.60mm
Colour Steel
Material Stainless steel
Type Cable Ties
Max. bundle diameter 90.60mm
Min. temperature -80°C

Reviews

Be the first to submit a review

Trustpilot