WKK 5269 Cable Tie Green 300mm x 4.8mm Acid-Resistant 100Pieces

Image Representative of Range

WKK 5269 Cable Tie Green 300mm x 4.8mm Acid-Resistant 100Pieces

MPN
5269
Brand
WKK
EAN-13
4064161269726
Order Code
11-0591
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £12.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

WKK manufactures the acid-resistant green cable tie, model 5269, that measures 300 mm in length and 4.80 mm in width. This durable cable tie is ideal for cable bundling and cable management in various environments. It is especially suitable for situations requiring resistance to corrosive substances.
Length 300mm
Width 4.80mm
Colour Green
Material Polypropylene (PP)
Type Cable Ties
Cable tie features Acid-resistant
Gearing Inside
Halogen free Yes
Max. bundle diameter 76mm
Maximum Temperature +85°C
Min. temperature -35°C

Reviews

Be the first to submit a review

Trustpilot