WKK 5221 Stainless Steel Cable Tie 200x7.90mm Ball Lock 1Piece

Image Representative of Range

WKK 5221 Stainless Steel Cable Tie 200x7.90mm Ball Lock 1Piece

MPN
5221
Brand
WKK
EAN-13
2050004810448
Order Code
11-0587
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
5+ £0.714
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

The WKK 5221 cable tie is manufactured by WKK and features a stainless steel ball lock mechanism, measuring 200 mm in length and 7.90 mm in width. It is designed for secure cable bundling and effective cable management. This single-piece cable tie is ideal for industrial and electrical applications.
Length 200mm
Width 7.90mm
Colour Stainless steel
Material Stainless steel
Type Cable Ties
Cable tie features Ball lock
Gearing None
Halogen free No
Max. bundle diameter 50mm
Maximum Temperature +500°C
Min. temperature -80°C

Reviews

Be the first to submit a review

Trustpilot