WKK 50099 Cable Tie 200mm Black Heat-Resistant Weatherproof

Image Representative of Range

WKK 50099 Cable Tie 200mm Black Heat-Resistant Weatherproof

Order Code:

11-0585

Brand: WKK MPN: 50099 EAN-13: 2050004816570
Qty Unit Price (Ex VAT)
10+ £0.598
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
34 in stock, despatched in 4 working days

The WKK 50099 cable tie, available as a single piece, is designed for lateral bundling with dimensions of 200 mm by 4.80 mm. Manufactured by WKK, this black cable tie is both heat-resistant and weatherproof making it ideal for outdoor and challenging environments. It is a reliable choice for efficient cable bundling and management in various applications.
Length 200mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Max. sheet thickness 3.00mm
Max. temperature +120°C
Min. sheet thickness 0.70mm
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot