WKK 50097 Cable Tie 200mm x 4.80mm Black Heat-Resistant Weatherproof

Image Representative of Range

WKK 50097 Cable Tie 200mm x 4.80mm Black Heat-Resistant Weatherproof

MPN
50097
Brand
WKK
EAN-13
2050004816556
Order Code
11-0583
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
10+ £0.606
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 296 in stock

The WKK cable tie, model 50097, is made for lateral bundling and offers a length of 200 mm and width of 4.80 mm. Designed for durability, it is heat-resistant and weatherproof, suitable for outdoor use. This cable management solution is ideal for secure cable bundling in various environments.
Length 200mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Max. sheet thickness 3.00mm
Maximum Temperature +120°C
Min. sheet thickness 0.70mm
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot