WKK 50029 Cable Tie 200mm x 4.8mm Black Heat-Resistant Weatherproof

Image Representative of Range

WKK 50029 Cable Tie 200mm x 4.8mm Black Heat-Resistant Weatherproof

MPN
50029
Brand
WKK
EAN-13
2050004815702
Order Code
11-0581
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
20+ £0.220
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,801 in stock

Produced by WKK, the 50029 cable tie is a durable black fastener that's heat-resistant and weatherproof, ideal for cable management. With a length of 200 mm and a width of 4.80 mm, it's designed for reliable cable bundling. The inclusion of a spring toggle and disc ensures a secure hold in various environmental conditions.
Length 200mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Max. sheet thickness 6.00mm
Maximum Temperature +120°C
Min. sheet thickness 0.50mm
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot