WKK 15084671 Cable Tie 150mm 3.60mm Blue Detectable 100Pieces

MPN
15084671
Brand
WKK
EAN-13
8717278579344
Order Code
11-0579
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Was Unit Price (Ex VAT)
1+ £10.47 £8.90
10+ £8.05
100+ £7.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The WKK cable ties, model 15084671, are blue, detectable, and come in a pack of 100 pieces. These ties are 150 mm long and 3.60 mm wide, providing excellent cable bundling and management solutions. They are ideal for environments requiring high visibility and detectability.
Length 150mm
Width 3.60mm
Colour Blue
Material Polyamide 6.6
Type Cable Ties
Cable tie features Detectable
Halogen free Yes
Max. bundle diameter 35mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot