WKK 150227671 Cable Tie 370 mm Blue Detectable 100 Pieces Metal Pigment

MPN
150227671
Brand
WKK
EAN-13
8717278579399
Order Code
11-0577
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £49.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

WKK manufactures the cable tie referenced as 150227671, which measures 370 mm in length and 7.60 mm in width. This blue, detectable cable tie is designed for effective cable bundling and management. It is typically used in environments where both high visibility and detectability are required, such as food processing or safety-critical applications.
Length 370mm
Width 7.60mm
Colour Blue
Material Polyamide 6.6
Type Cable Ties
Cable tie features Detectable
Halogen free Yes
Max. bundle diameter 102mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot