WKK 12072971 Cable Tie 140mm 2.50mm Ecru Heat-Resistant 100Pieces

MPN
12072971
Brand
WKK
EAN-13
2050004810400
Order Code
11-0568
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
3+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

The WKK cable tie, part number 12072971, is 140 mm long and 2.50 mm wide, featuring heat-resistant properties in an ecru colour. Manufactured by WKK, these cable ties are sold in packs of 100 and are designed for secure cable bundling and management. They are ideal for use in environments where temperature resilience is required.
Length 140mm
Width 2.50mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free Yes
Max. bundle diameter 33mm
Maximum Temperature +140°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot