WKK 120226071 Cable Tie 370mm Black Heat UV Oil Solvent & Fuel Resistant

Image Representative of Range

WKK 120226071 Cable Tie 370mm Black Heat UV Oil Solvent & Fuel Resistant

MPN
120226071
Brand
WKK
EAN-13
2050006225585
Order Code
11-0559
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £6.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

Manufactured by WKK, the 120226071 Cable tie is 370 mm long and 4.80 mm wide, boasting heat, UV, oil, solvent, and fuel resistance. It is ideal for cable bundling and management in harsh environments. Each pack contains 100 black cable ties designed for durability and versatility.
Length 370mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Max. bundle diameter 102mm
Maximum Temperature +140°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot