WKK 120196071 Cable Ties 300mm UV/Oil/Fuel/Solvent Resistant Black 100Pieces

Image Representative of Range

WKK 120196071 Cable Ties 300mm UV/Oil/Fuel/Solvent Resistant Black 100Pieces

MPN
120196071
Brand
WKK
EAN-13
8717278579078
Order Code
11-0557
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £5.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 187 in stock

The WKK 120196071 cable tie, manufactured by WKK, is a robust option for cable management, measuring 300 mm by 4.80 mm. It is heat-resistant, UV-proof, oil-resistant, solvent-resistant, and fuel-resistant, making it ideal for both indoor and outdoor applications. These cable ties are typically used for cable bundling in environments requiring durability against harsh elements, available in packs of 100.
Length 300mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Max. bundle diameter 76mm
Maximum Temperature +140°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot