WKK 120194071 Cable Tie 300mm 3.6mm Black Heat UV Oil Solvent Fuel Resistant

Image Representative of Range

WKK 120194071 Cable Tie 300mm 3.6mm Black Heat UV Oil Solvent Fuel Resistant

MPN
120194071
Brand
WKK
EAN-13
2050006221723
Order Code
11-0555
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
2+ £3.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 269 in stock

WKK manufactures the 120194071 cable ties, measuring 300 mm by 3.60 mm, known for their heat resistance, UV-proof, oil-resistant, solvent-resistant, and fuel-resistant properties. Ideal for cable bundling and general cable management, these black cable ties are durable in harsh environments. They are packaged in sets of 100 pieces and designed for versatile use in both indoor and outdoor applications.
Length 300mm
Width 3.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Max. bundle diameter 76mm
Maximum Temperature +140°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot