WKK 120126071 Cable Tie 200mm Black Heat UV Oil Solvent Fuel Resistant

Image Representative of Range

WKK 120126071 Cable Tie 200mm Black Heat UV Oil Solvent Fuel Resistant

MPN
120126071
Brand
WKK
EAN-13
4064161284507
Order Code
11-0553
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
2+ £3.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 183 in stock

The WKK cable tie, model 120126071, is a black, 200 mm by 4.80 mm tie designed for precise cable management and bundling. It is heat-resistant, UV-proof, oil-resistant, solvent-resistant, and fuel-resistant, making it ideal for challenging environments. Typical applications include securing cables in automotive, industrial, and outdoor settings.
Length 200mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Max. bundle diameter 50mm
Maximum Temperature +140°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot