WKK 120124071 Cable Tie 200mm Black Heat UV Oil Solvent Fuel Resistant

Image Representative of Range

WKK 120124071 Cable Tie 200mm Black Heat UV Oil Solvent Fuel Resistant

MPN
120124071
Brand
WKK
EAN-13
4064161284491
Order Code
11-0551
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
2+ £3.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

The WKK cable ties, model 120124071, are 200 mm in length and 3.60 mm in width, designed for cable bundling and management. They are black, heat-resistant, UV-proof, oil-resistant, solvent-resistant, and fuel-resistant. Ideal for securing cables in both indoor and outdoor environments, these ties come in packs of 100 and offer robust performance in challenging conditions.
Length 200mm
Width 3.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Max. bundle diameter 53mm
Maximum Temperature +140°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot