WKK 120122971 Cable Tie 200mm 2.50mm Ecru Heat-Resistant 100Pieces

MPN
120122971
Brand
WKK
EAN-13
2050004810417
Order Code
11-0550
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
3+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

The WKK cable tie, model 120122971, is an ecru, heat-resistant solution for effective cable management. Measuring 200 mm by 2.50 mm, it is designed to securely bundle cables in high-temperature environments. This pack contains 100 pieces, making it ideal for both professional and DIY applications.
Length 200mm
Width 2.50mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free Yes
Max. bundle diameter 53mm
Maximum Temperature +140°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot