WKK 11950071 Cable Mount Screw Fixing Self-Adhesive Black UV-Proof

Image Representative of Range

WKK 11950071 Cable Mount Screw Fixing Self-Adhesive Black UV-Proof

MPN
11950071
Brand
WKK
EAN-13
2050004816631
Order Code
11-0543
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.082
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 646 in stock

The WKK self-adhesive cable mount is a UV-proof black fastener designed for securing cables. It features a screw fixing with four-thread capability, ensuring robust installation. Ideal for organising cable ties in various environments, this product offers durable cable management solutions.
Type Cable Mount
Material Polyamide 6.6
Colour Black
Height 3.20mm
Length 12mm
Max. cable tie width 3.20mm
Maximum Temperature +85°C
Min. temperature -40°C
Width 12mm

Reviews

Be the first to submit a review

Trustpilot