WKK 118227071 Cable Tie Black 370mm Releasable UV-Proof 100 Pieces

Image Representative of Range

WKK 118227071 Cable Tie Black 370mm Releasable UV-Proof 100 Pieces

MPN
118227071
Brand
WKK
EAN-13
4064161269771
Order Code
11-0536
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £14.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

WKK manufactures the 118227071 cable tie, which is black, releasable, and UV-proof. Measuring 370 mm in length and 7.60 mm in width, it is ideal for cable bundling and management. Typically used in outdoor settings, this pack contains 100 pieces.
Length 370mm
Width 7.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 102mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot