WKK 118197071 Cable Tie 300mm Black UV-Proof Releasable 100Pieces

Image Representative of Range

WKK 118197071 Cable Tie 300mm Black UV-Proof Releasable 100Pieces

MPN
118197071
Brand
WKK
EAN-13
4064161269764
Order Code
11-0534
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £11.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The WKK cable tie model 118197071 is a black, releasable solution for cable bundling with a length of 300 mm and a width of 7.60 mm. Manufactured by WKK, these UV-proof ties come in a pack of 100, suitable for secure and organised cable management. Ideal for both indoor and outdoor applications where reliable and temporary bundling is required.
Length 300mm
Width 7.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 80mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot