WKK 118157971 Cable Tie 250mm Releasable UV/Oil/Solvent/Fuel-Resistant

Image Representative of Range

WKK 118157971 Cable Tie 250mm Releasable UV/Oil/Solvent/Fuel-Resistant

MPN
118157971
Brand
WKK
EAN-13
4064161284644
Order Code
11-0533
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £8.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Manufactured by WKK, this ecru-coloured cable tie is 250 mm long and 7.60 mm wide. It is releasable, UV-proof, and resistant to oil, solvents, and fuel, making it ideal for demanding environments. Typically used in cable bundling and management, this product is available in packs of 100 pieces.
Length 250mm
Width 7.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Max. bundle diameter 66mm

Reviews

Be the first to submit a review

Trustpilot